TS68882VF1-20 | |
|---|---|
DigiKey Part Number | TS68882VF1-20-ND |
Manufacturer | |
Manufacturer Product Number | TS68882VF1-20 |
Description | IC FLOATING-POINT CO-PROC 68CQFP |
Customer Reference | |
Detailed Description | Floating-Point Co-Processor 68-CQFP (24.13x24.13) |
Datasheet | Datasheet |
Category | Type Floating-Point Co-Processor |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tray | Package / Case 68-BECQFP |
Part Status Obsolete | Supplier Device Package 68-CQFP (24.13x24.13) |
DigiKey Programmable Not Verified | Base Product Number |

