TS68332VR1-16A | |
|---|---|
DigiKey Part Number | TS68332VR1-16A-ND |
Manufacturer | |
Manufacturer Product Number | TS68332VR1-16A |
Description | IC MCU 32BIT ROMLESS 132PGS |
Customer Reference | |
Detailed Description | CPU32 - Microcontroller IC 32-Bit 20.97MHz ROMless 132-PGS (34.55x34.55) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | CPU32 | |
Core Size | 32-Bit | |
Speed | 20.97MHz | |
Connectivity | EBI/EMI, SCI, SPI, UART/USART | |
Peripherals | WDT | |
Number of I/O | 48 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 132-PGS (34.55x34.55) | |
Package / Case | 132-BPGA | |
Base Product Number |

