TS68040VR25A | |
|---|---|
DigiKey Part Number | TS68040VR25A-ND |
Manufacturer | |
Manufacturer Product Number | TS68040VR25A |
Description | IC MPU 25MHZ 179PGA |
Customer Reference | |
Detailed Description | 68000 Microprocessor IC - 1 Core, 32-Bit 25MHz 179-PGA (47.24x47.24) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Microchip Technology | Voltage - I/O 5.0V |
Packaging Tray | Operating Temperature -40°C ~ 110°C (TC) |
Part Status Obsolete | Mounting Type Through Hole |
Core Processor 68000 | Package / Case 179-PGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 179-PGA (47.24x47.24) |
Speed 25MHz | Base Product Number |

