TS68020VR20 | |
|---|---|
DigiKey Part Number | TS68020VR20-ND |
Manufacturer | |
Manufacturer Product Number | TS68020VR20 |
Description | IC MPU 20MHZ 114CPGA |
Customer Reference | |
Detailed Description | 68000 Microprocessor IC - 1 Core, 32-Bit 20MHz 114-CPGA (34.54x34.54) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | 68000 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 20MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 114-BCPGA | |
Supplier Device Package | 114-CPGA (34.54x34.54) | |
Additional Interfaces | - | |
Base Product Number |

