TS68020MR16 | |
|---|---|
DigiKey Part Number | TS68020MR16-ND |
Manufacturer | |
Manufacturer Product Number | TS68020MR16 |
Description | IC MPU 16.67MHZ 114CPGA |
Customer Reference | |
Detailed Description | 68000 Microprocessor IC - 1 Core, 32-Bit 16.67MHz 114-CPGA (34.54x34.54) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Microchip Technology | Voltage - I/O 5.0V |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TC) |
Part Status Obsolete | Mounting Type Through Hole |
Core Processor 68000 | Package / Case 114-BCPGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 114-CPGA (34.54x34.54) |
Speed 16.67MHz | Base Product Number |

