
TPR400 | |
|---|---|
DigiKey Part Number | 150-TPR400-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | TPR400 |
Description | RF TRANS NPN 55V 1.09GHZ 55CX |
Customer Reference | |
Detailed Description | RF Transistor NPN 55V 30A 1.03GHz ~ 1.09GHz 875W Chassis Mount 55CX |
Category | Power - Max 875W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 2.5A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 30A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 55V | Package / Case 55CX |
Frequency - Transition 1.03GHz ~ 1.09GHz | Supplier Device Package 55CX |
Gain 7.27dB |

