
TPFLXIC017 | |
|---|---|
DigiKey Part Number | TPFLXIC017-ND |
Manufacturer | |
Manufacturer Product Number | TPFLXIC017 |
Description | IC INTERFACE SPECIALIZED 20SSOP |
Customer Reference | |
Detailed Description | Data-Logging, Data Exchange Interface 20-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Applications | Data-Logging, Data Exchange | |
Interface | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | - | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount |

