
TPFLXIC016 | |
|---|---|
DigiKey Part Number | TPFLXIC016-ND |
Manufacturer | |
Manufacturer Product Number | TPFLXIC016 |
Description | IC INTERFACE SPECIALIZED USB |
Customer Reference | |
Detailed Description | Data-Logging, Data Exchange Interface |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Applications | Data-Logging, Data Exchange | |
Interface | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | - | |
Mounting Type | Surface Mount |

