
TPFLXIC010 | |
|---|---|
DigiKey Part Number | TPFLXIC010-ND |
Manufacturer | |
Manufacturer Product Number | TPFLXIC010 |
Description | IC INTERFACE SPECIALIZED USB |
Customer Reference | |
Detailed Description | USB Interface |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Applications | USB | |
Interface | I2C, USB | |
Voltage - Supply | 1.8V ~ 5V | |
Package / Case | - |

