
TPFLXIC005 | |
|---|---|
DigiKey Part Number | TPFLXIC005-ND |
Manufacturer | |
Manufacturer Product Number | TPFLXIC005 |
Description | IC INTERFACE SPECIALIZED 6HUSON |
Customer Reference | |
Detailed Description | USB Interface 6-HUSON (2x2) |
Category | Voltage - Supply 3.3V ~ 5V |
Manufacturer Microchip Technology | Package / Case 6-UDFN Exposed Pad |
Packaging Box | Supplier Device Package 6-HUSON (2x2) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications USB |

