
TPFLXDV002 | |
|---|---|
DigiKey Part Number | TPFLXDV002-ND |
Manufacturer | |
Manufacturer Product Number | TPFLXDV002 |
Description | BOARD FLEXIPANEL USB-EVAL |
Customer Reference | |
Detailed Description | - USB Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | Bare PCB Board for USB Prototyping | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - |

