TP2640N3-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 723
Unit Price: 1,53000 €
Datasheet
P-Channel 400 V 180mA (Tj) 1W (Ta) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP2640N3-G

DigiKey Part Number
TP2640N3-G-ND
Manufacturer
Manufacturer Product Number
TP2640N3-G
Description
MOSFET P-CH 400V 180MA TO92-3
Customer Reference
Detailed Description
P-Channel 400 V 180mA (Tj) 1W (Ta) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TP2640N3-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
15Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes