
TP2424N8-G | |
|---|---|
DigiKey Part Number | TP2424N8-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TP2424N8-G |
Description | MOSFET P-CH 240V 316MA TO243AA |
Customer Reference | |
Detailed Description | P-Channel 240 V 316mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | TP2424N8-G Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 240 V | Supplier Device Package TO-243AA (SOT-89) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8Ohm @ 500mA, 10V |

