
TN5325N8-G | |
|---|---|
DigiKey Part Number | TN5325N8-GTR-ND - Tape & Reel (TR) TN5325N8-GCT-ND - Cut Tape (CT) TN5325N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN5325N8-G |
Description | MOSFET N-CH 250V 316MA TO243AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 316mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | TN5325N8-G Models |
Category | Rds On (Max) @ Id, Vgs 7Ohm @ 1A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 110 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.6W (Ta) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-243AA (SOT-89) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 25 | 0,54840 € | 13,71 € |
| 100 | 0,50550 € | 50,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50546 € | 1.010,92 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


