N-Channel 250 V 215mA (Ta) 740mW (Ta) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN5325N3-G-P002

DigiKey Part Number
TN5325N3-G-P002-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TN5325N3-G-P002
Description
MOSFET N-CH 250V 215MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 215mA (Ta) 740mW (Ta) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TN5325N3-G-P002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
7Ohm @ 1A, 10V
Mfr
Vgs(th) (Max) @ Id
2V @ 1mA
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 25 V
FET Type
Power Dissipation (Max)
740mW (Ta)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
TO-92-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,54394 €1.087,88 €
Manufacturers Standard Package
Unit Price without VAT:0,54394 €
Unit Price with VAT:0,64729 €