
TN2640K4-G | |
|---|---|
DigiKey Part Number | TN2640K4-GTR-ND - Tape & Reel (TR) TN2640K4-GCT-ND - Cut Tape (CT) TN2640K4-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN2640K4-G |
Description | MOSFET N-CH 400V 500MA TO252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 500mA (Tj) 2.5W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TN2640K4-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 2mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 225 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 25 | 2,04840 € | 51,21 € |
| 100 | 1,85030 € | 185,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,85030 € | 3.700,60 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

