
TN2524N8-G | |
|---|---|
DigiKey Part Number | TN2524N8-GTR-ND - Tape & Reel (TR) TN2524N8-GCT-ND - Cut Tape (CT) TN2524N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN2524N8-G |
Description | MOSFET N-CH 240V 360MA TO243AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 360mA (Tj) 1.6W (Tc) Surface Mount TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | TN2524N8-G Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 125 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 240 V | Supplier Device Package TO-243AA (SOT-89) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6Ohm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 25 | 1,08800 € | 27,20 € |
| 100 | 0,97740 € | 97,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97739 € | 1.954,78 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

