
TN0620N3-G-P002 | |
|---|---|
DigiKey Part Number | 150-TN0620N3-G-P002CT-ND - Cut Tape (CT) 150-TN0620N3-G-P002TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TN0620N3-G-P002 |
Description | MOSFET N-CH 200V 250MA TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 250mA (Tj) 1W (Tc) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TN0620N3-G-P002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 25 | 1,24800 € | 31,20 € |
| 100 | 1,13600 € | 113,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,13599 € | 2.271,98 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

