Similar

TMPSNS-RTD1 | |
|---|---|
DigiKey Part Number | TMPSNS-RTD1-ND |
Manufacturer | |
Manufacturer Product Number | TMPSNS-RTD1 |
Description | BOARD EVAL PT100 RTD TEMP SENSOR |
Customer Reference | |
Detailed Description | MCP3301, MCP6S26, PIC18F2550 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MCP3301, MCP6S26, PIC18F2550 | |
Note | - | |
Base Product Number |








