Direct

TMIK025 | |
|---|---|
DigiKey Part Number | 150-TMIK025-ND |
Manufacturer | |
Manufacturer Product Number | TMIK025 |
Description | DIGIPOT CLICK MCP4161 |
Customer Reference | |
Detailed Description | MCP4161 Digital Potentiometer Data Acquisition mikroBUS™ Click™ Platform Evaluation Expansion Board |
Category | Utilized IC / Part MCP4161 |
Manufacturer Microchip Technology | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment mikroSDK |
Part Status Obsolete | Interconnect System mikroBUS Click |
Platform mikroBUS™ Click™ | Primary Attributes 1-Channel (Single) |
Type Data Acquisition | Secondary Attributes SPI Interface(s) |
Function Digital Potentiometer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIKROE-923 | MikroElektronika | 3 | 1471-1302-ND | 17,00000 € | Direct |


