
TMCE002 | |
|---|---|
DigiKey Part Number | TMCE002-ND |
Manufacturer | |
Manufacturer Product Number | TMCE002 |
Description | KIT WIRELESS MCE GSM |
Customer Reference | |
Detailed Description | PIC18F14K50 - GSM Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | GSM | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PIC18F14K50 | |
Note | - | |
RF Type | GSM | |
RF Frequency | - | |
Function | Transceiver |

