
TL431CDM | |
|---|---|
DigiKey Part Number | 150-TL431CDM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | TL431CDM |
Description | IC VREF SHUNT ADJ 2% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431CDM Models |
Category | Tolerance ±2% |
Manufacturer Microsemi Corporation | Temperature Coefficient 30ppm/°C Typical |
Packaging Tube | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |

