
TL431BCLP | |
|---|---|
DigiKey Part Number | 150-TL431BCLP-ND - Tape & Box (TB) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | TL431BCLP |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCLP Models |
Category | Tolerance ±0.4% |
Manufacturer Microsemi Corporation | Temperature Coefficient 30ppm/°C Typical |
Packaging Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |

