Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±1% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ACDM

DigiKey Part Number
150-TL431ACDM-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
TL431ACDM
Description
IC VREF SHUNT ADJ 1% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431ACDM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
Microsemi Corporation
Temperature Coefficient
30ppm/°C Typical
Packaging
Tube
Current - Cathode
1 mA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SOIC
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.