
TIPL400 | |
|---|---|
DigiKey Part Number | TIPL400-ND |
Manufacturer | |
Manufacturer Product Number | TIPL400 |
Description | EVAL BOARD FOR PIC18F67J60 |
Customer Reference | |
Detailed Description | PIC18F67J60 - Serial to Ethernet Interface Evaluation Board |
Category | Function Serial to Ethernet |
Manufacturer Microchip Technology | Embedded Yes, MCU, 8-Bit |
Packaging Box | Utilized IC / Part PIC18F67J60 |
Part Status Obsolete | Primary Attributes Breakout Board with RS-232 |
Type Interface | Contents Board(s) |




