
TDKXGS16 | |
|---|---|
DigiKey Part Number | TDKXGS16-ND |
Manufacturer | |
Manufacturer Product Number | TDKXGS16 |
Description | XGS 16-BIT PIC24 EVAL BRD |
Customer Reference | |
Detailed Description | PIC24 XGS 16-Bit PIC® PIC MCU 16-Bit Embedded Evaluation Board |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC24 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply, Accessories |
Type MCU 16-Bit |

