
TDKEZ915 | |
|---|---|
DigiKey Part Number | TDKEZ915-ND |
Manufacturer | |
Manufacturer Product Number | TDKEZ915 |
Description | KIT DEVELOPMENT EZLINK |
Customer Reference | |
Detailed Description | E-Z-LINK Transceiver 434MHz, 868MHz, 915MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 434MHz, 868MHz, 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 434MHz, 868MHz, 915MHz | |
Function | Transceiver |

