
TDGL021 | |
|---|---|
DigiKey Part Number | TDGL021-ND |
Manufacturer | |
Manufacturer Product Number | TDGL021 |
Description | BOARD DEV CHIPKIT WF32 WI-FI |
Customer Reference | |
Detailed Description | MRF24WG0MA, PIC32MX695F512L chipKIT™ 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Microchip Technology | Utilized IC / Part MRF24WG0MA, PIC32MX695F512L |
Series | RF Type 802.11 b/g (WiFi/WLAN/Wi-Fi 3) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) | Base Product Number |
Frequency 2.4GHz |

