
TDGL008 | |
|---|---|
DigiKey Part Number | TDGL008-ND |
Manufacturer | |
Manufacturer Product Number | TDGL008 |
Description | CEREBOT MX3CK PIC32MX320F128 |
Customer Reference | |
Detailed Description | PIC32MX320F128 Cerebot MX3cK PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor MIPS32® M4K™ |
Mfr | Platform |
Series | Utilized IC / Part PIC32MX320F128 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit |

