

TDA4470-MFSY | |
|---|---|
DigiKey Part Number | TDA4470-MFSY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA4470-MFSY |
Description | IC SOUND PROC VIDEO-IF 28SSOP |
Customer Reference | |
Detailed Description | Video Processor IC 28-SSO Package |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 28-LSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 28-SSO |
Function Processor | Base Product Number |
Applications Professional Video |

