
TD9944TG-G | |
|---|---|
DigiKey Part Number | TD9944TG-GTR-ND - Tape & Reel (TR) TD9944TG-GCT-ND - Cut Tape (CT) TD9944TG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TD9944TG-G |
Description | MOSFET 2N-CH 240V 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 240V Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TD9944TG-G Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Manufacturer Microchip Technology | Input Capacitance (Ciss) (Max) @ Vds 125pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Technology MOSFET (Metal Oxide) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Configuration 2 N-Channel (Dual) | Supplier Device Package 8-SOIC |
Drain to Source Voltage (Vdss) 240V | Base Product Number |
Rds On (Max) @ Id, Vgs 6Ohm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 25 | 1,34520 € | 33,63 € |
| 100 | 1,33700 € | 133,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,22509 € | 4.042,80 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |


