
TCS1200 | |
|---|---|
DigiKey Part Number | 150-TCS1200-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | TCS1200 |
Description | RF TRANS NPN 65V 1.03GHZ 55TU-1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 60A 1.03GHz 2095W Chassis Mount 55TU-1 |
Category | Power - Max 2095W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 1A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 60A |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 55TU-1 |
Frequency - Transition 1.03GHz | Supplier Device Package 55TU-1 |
Gain 10.2dBd |

