
TCN75AVUA713-VAO | |
|---|---|
DigiKey Part Number | 150-TCN75AVUA713-VAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCN75AVUA713-VAO |
Description | SENSOR DIGITAL -40C-125C 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-MSOP |
Datasheet | Datasheet |
Category | Accuracy - Highest (Lowest) ±2°C |
Manufacturer Microchip Technology | Test Condition -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Digital, Local | Grade Automotive |
Sensing Temperature - Local -40°C ~ 125°C | Qualification AEC-Q100 |
Output Type I2C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 2.7V ~ 5.5V | Supplier Device Package 8-MSOP |
Resolution 11 b | Base Product Number |
Features Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69369 € | 1.734,23 € |
| Unit Price without VAT: | 0,69369 € |
|---|---|
| Unit Price with VAT: | 0,82549 € |

