
TCN75AVOA713 | |
|---|---|
DigiKey Part Number | TCN75AVOA713TR-ND - Tape & Reel (TR) TCN75AVOA713CT-ND - Cut Tape (CT) TCN75AVOA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN75AVOA713 |
Description | SENSOR DIGITAL -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCN75AVOA713 Models |
Category | Features Output Switch, Programmable Resolution, Shutdown Mode, Programmable Limit |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±2°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -40°C ~ 125°C |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 25 | 0,54840 € | 13,71 € |
| 100 | 0,49690 € | 49,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,49688 € | 1.639,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |






