Similar
Similar
Similar
Similar
Similar
Similar
Similar

TCN75-3.3MUAG | |
|---|---|
DigiKey Part Number | TCN75-3.3MUAG-ND |
Manufacturer | |
Manufacturer Product Number | TCN75-3.3MUAG |
Description | SENSOR DIGITAL -55C-125C 8MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCN75-3.3MUAG Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±3°C |
Packaging Tube | Test Condition 25°C ~ 100°C |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C | Supplier Device Package 8-MSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 8 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1621S+ | Analog Devices Inc./Maxim Integrated | 170 | DS1621S+-ND | 6,91000 € | Direct |
| DS1631AU+ | Analog Devices Inc./Maxim Integrated | 643 | DS1631AU+-ND | 6,09000 € | Similar |
| DS1631AU+T&R | Analog Devices Inc./Maxim Integrated | 3.767 | DS1631AU+CT-ND | 6,02000 € | Similar |
| DS1631U+ | Analog Devices Inc./Maxim Integrated | 511 | DS1631U+-ND | 6,17000 € | Similar |
| DS1631U+T&R | Analog Devices Inc./Maxim Integrated | 2.375 | DS1631U+T&RCT-ND | 6,02000 € | Similar |




