Similar

TCN75-3.3MOA713G | |
|---|---|
DigiKey Part Number | TCN75-3.3MOA713G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCN75-3.3MOA713G |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCN75-3.3MOA713G Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±3°C |
Packaging Tape & Reel (TR) | Test Condition 25°C ~ 100°C |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 8 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC184YM-TR | Microchip Technology | 79 | 150-MIC184YM-TRCT-ND | 0,82000 € | Similar |


