
TCN75-3.3MOA | |
|---|---|
DigiKey Part Number | TCN75-3.3MOA-ND |
Manufacturer | |
Manufacturer Product Number | TCN75-3.3MOA |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCN75-3.3MOA Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±3°C |
Packaging Tube | Test Condition 25°C ~ 100°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 8 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 25 | 1,17360 € | 29,34 € |
| 100 | 1,11370 € | 111,37 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

