Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCM811TERCTR | |
|---|---|
DigiKey Part Number | TCM811TERCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCM811TERCTR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
EDA/CAD Models | TCM811TERCTR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC811TUY-TR | Microchip Technology | 1.558 | 576-1326-1-ND | 0,51000 € | Parametric Equivalent |
| ADM811-3TARTZ-RL7 | Analog Devices Inc. | 4.771 | 505-ADM811-3TARTZ-RL7CT-ND | 1,97000 € | Parametric Equivalent |
| ADM811TARTZ-REEL | Analog Devices Inc. | 10.264 | 505-ADM811TARTZ-REELCT-ND | 1,82000 € | Parametric Equivalent |
| ADM811TARTZ-REEL7 | Analog Devices Inc. | 3.815 | 505-ADM811TARTZ-REEL7CT-ND | 1,82000 € | Parametric Equivalent |
| APX811-31UG-7 | Diodes Incorporated | 109.257 | APX811-31UG-7DICT-ND | 0,32000 € | Parametric Equivalent |









