Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCM810RVNB713 | |
|---|---|
DigiKey Part Number | TCM810RVNB713TR-ND - Tape & Reel (TR) TCM810RVNB713CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCM810RVNB713 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TCM810RVNB713 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM810RAKSZ-REEL7 | Analog Devices Inc. | 0 | 505-ADM810RAKSZ-REEL7TR-ND | 1,04242 € | Similar |
| MAX810REUR+T | Analog Devices Inc./Maxim Integrated | 3.030 | MAX810REUR+TCT-ND | 4,59000 € | Similar |
| STM810RWX6F | STMicroelectronics | 3.545 | 497-3342-1-ND | 0,50000 € | Similar |
| ADM810RARTZ-REEL7 | Analog Devices Inc. | 2.870 | 505-ADM810RARTZ-REEL7CT-ND | 2,22000 € | Parametric Equivalent |
| APX810S-26SA-7 | Diodes Incorporated | 0 | APX810S-26SA-7DICT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29985 € | 899,55 € |
| Unit Price without VAT: | 0,29985 € |
|---|---|
| Unit Price with VAT: | 0,35682 € |






