
TCM810RVNB713 | |
|---|---|
DigiKey Part Number | TCM810RVNB713TR-ND - Tape & Reel (TR) TCM810RVNB713CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCM810RVNB713 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TCM810RVNB713 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29985 € | 899,55 € |
| Unit Price without VAT: | 0,29985 € |
|---|---|
| Unit Price with VAT: | 0,35682 € |

