
TCM809JENB713 | |
|---|---|
DigiKey Part Number | TCM809JENB713TR-ND - Tape & Reel (TR) TCM809JENB713CT-ND - Cut Tape (CT) TCM809JENB713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM809JENB713 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TCM809JENB713 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX809JEUR+T | Analog Devices Inc./Maxim Integrated | 2.556 | MAX809JEUR+TCT-ND | 4,69000 € | Upgrade |
| ADM809JARTZ-REEL7 | Analog Devices Inc. | 11.102 | ADM809JARTZ-REEL7CT-ND | 2,09000 € | Similar |
| APX809S-40SA-7 | Diodes Incorporated | 1.011 | APX809S-40SA-7DICT-ND | 0,21000 € | Similar |
| APX809-40SAG-7 | Diodes Incorporated | 942 | APX809-40SAGDICT-ND | 0,21000 € | Parametric Equivalent |
| APX809-40SRG-7 | Diodes Incorporated | 3.000 | 981-APX809-40SRG-7-CHP | 0,08312 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 25 | 0,32560 € | 8,14 € |
| 100 | 0,29980 € | 29,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29985 € | 899,55 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

