
TCHIP010 | |
|---|---|
DigiKey Part Number | TCHIP010-ND |
Manufacturer | |
Manufacturer Product Number | TCHIP010 |
Description | FUBARINO SD PIC32MX795F512H |
Customer Reference | |
Detailed Description | PIC32MX795F512H Fubarino® SD PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor MIPS32® M4K™ |
Mfr | Platform |
Series | Utilized IC / Part PIC32MX795F512H |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Accessories |
Type MCU 32-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCHIP011 | Microchip Technology | 8 | TCHIP011-ND | 23,51000 € | Similar |




