
TCHIP005 | |
|---|---|
DigiKey Part Number | TCHIP005-ND |
Manufacturer | |
Manufacturer Product Number | TCHIP005 |
Description | CHIPKIT LENNY PIC32MX270F256D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32MX270F256D chipKIT™ Lenny PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | MIPS32® M4K™ | |
Platform | ||
Utilized IC / Part | PIC32MX270F256D | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,62000 € | 38,62 € |
| Unit Price without VAT: | 38,62000 € |
|---|---|
| Unit Price with VAT: | 45,95780 € |

