Zero-Drift Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC913BCOA

DigiKey Part Number
TC913BCOA-ND
Manufacturer
Manufacturer Product Number
TC913BCOA
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC913BCOA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2.5V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
120 pA
Voltage - Input Offset
15 µV
Current - Supply
-
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,77000 €5,77 €
254,81920 €120,48 €
1004,36320 €436,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,77000 €
Unit Price with VAT:6,86630 €