
TC913ACOA713 | |
|---|---|
DigiKey Part Number | TC913ACOA713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC913ACOA713 |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC913ACOA713 Models |
Category | Current - Supply 650µA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 90 pA | Base Product Number |
Voltage - Input Offset 5 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 6,29675 € | 20.779,28 € |
| Unit Price without VAT: | 6,29675 € |
|---|---|
| Unit Price with VAT: | 7,49313 € |



