Similar
Similar



TC835CKW | |
|---|---|
DigiKey Part Number | TC835CKW-ND |
Manufacturer | |
Manufacturer Product Number | TC835CKW |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Customer Reference | |
Detailed Description | 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TC835CKW Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tube | Package / Case 44-QFP |
Part Status Obsolete | Supplier Device Package 44-MQFP (10x10) |
Voltage - Supply 4V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4543E | Texas Instruments | 474 | 296-33104-5-ND | 1,92000 € | Similar |
| CD74HCT4543E | Texas Instruments | 296 | 296-33160-5-ND | 3,24000 € | Similar |


