


TC8020K6-G | |
|---|---|
DigiKey Part Number | TC8020K6-G-ND |
Manufacturer | |
Manufacturer Product Number | TC8020K6-G |
Description | MOSFET 6N/6P-CH 200V 56QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 200V Surface Mount 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TC8020K6-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 6 N and 6 P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 200V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 25 | 7,86600 € | 196,65 € |
| 100 | 7,16890 € | 716,89 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |

