
TC7650CPD | |
|---|---|
DigiKey Part Number | TC7650CPD-ND |
Manufacturer | |
Manufacturer Product Number | TC7650CPD |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC7650CPD Models |
Category | Voltage - Input Offset 0.7 µV |
Mfr | Current - Supply 2mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 2.5V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 1.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1050CN#PBF | Analog Devices Inc. | 168 | 505-LTC1050CN#PBF-ND | 6,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 25 | 4,09520 € | 102,38 € |
| 100 | 3,71810 € | 371,81 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |


