Temperature Sensor Digital, Local -40°C ~ 125°C 7 b SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74A7-3.3VCTTR

DigiKey Part Number
150-TC74A7-3.3VCTTR-ND - Tape & Reel (TR)
150-TC74A7-3.3VCTTRCT-ND - Cut Tape (CT)
150-TC74A7-3.3VCTTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74A7-3.3VCTTR
Description
SENSOR DIGITAL -40C-125C SOT23-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 7 b SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC74A7-3.3VCTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
7 b
Features
Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
25°C ~ 85°C (0°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
250,82600 €20,65 €
1000,80320 €80,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,74872 €2.246,16 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €