Temperature Sensor Digital, Local -40°C ~ 125°C 7 b TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74A7-3.3VAT

DigiKey Part Number
TC74A7-3.3VAT-ND
Manufacturer
Manufacturer Product Number
TC74A7-3.3VAT
Description
SENSOR DIGITAL -40C-125C TO220-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 7 b TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
TC74A7-3.3VAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
7 b
Features
Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
25°C ~ 85°C (0°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3001,18763 €356,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,18763 €
Unit Price with VAT:1,41328 €